欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Servo Motor |
Control Interface | PWM |
Output Configuration | H-Bridge |
Maximum Output Current (A) | 5 |
Maximum Peak Output Current (A) | 5 |
Minimum Operating Supply Voltage (V) | 5 |
Operating Supply Voltage (V) | 5 to 40 |
Maximum Operating Supply Voltage (V) | 36 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 11.1(Max) mm |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
Pin Count | 32 |
Lead Shape | Gull-wing |