onsemiMC74ACT32NG栅极

OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail

ON Semiconductor brings you their latest MC74ACT32NG logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.