onsemiMC74VHC4316DGAnalog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
40@2V|5@6V|6@4.5V | |
140@2V | |
130@2V | |
150@±2.25V|160@±4.5V|160@±6V | |
Single | |
Single | |
2 | |
3|5 | |
6 | |
±1 | |
±3|±5|±9 | |
±12 | |
25 | |
25 | |
160@4.5V | |
150 to 250 | |
50 | |
Dual|Single | |
500 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |