NXP SemiconductorsMC9S08PA16AVLCRMicrocontrollers - MCUs
MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
S08 | |
CISC | |
S08 | |
S08 | |
20 | |
20 | |
8 | |
Flash | |
16KB | |
2KB | |
Yes | |
I2C/SPI/UART | |
28 | |
3 | |
16/16 | |
6/2 | |
1 | |
Single | |
12 | |
12 | |
0 | |
2 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
Yes | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |