NXP SemiconductorsMC9S08SH32MTGMicrocontrollers - MCUs
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
S08 | |
CISC | |
S08 | |
S08 | |
40 | |
40 | |
8 | |
Flash | |
32KB | |
1KB | |
64KB | |
I2C/SCI/SPI | |
13 | |
3 | |
2 | |
Single | |
8 | |
10 | |
160|288 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |