NXP SemiconductorsMCIMX23WEVKJC嵌入式系统开发板和套件

I.MX23 Application Processor and SOC Evaluation Kit 0.032768MHz/24MHz CPU 128MB RAM 1GB EEPROM/NAND Flash/SPI Flash Win 98/Win 2000/Win ME/Win NT/Win XP

  • Dev Kit Description

    The i.MX23 Evaluation Kit (EVK) is price-effective without compromising performance and allows customers to ultimately define and demonstrate the personality of their next great product. The EVK supports all the features of the device in a small, single-board design and an optional LCD add-on module to enable a developer's complete platform at a low price.

    Based on a powerful and well-proven ARM926EJ-S™ core, the i.MX23 EVK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, helps developers design products that meet today’s demands for energy efficiency. A range of connectivity options makes the i.MX23 EVK suitable for developing many different types of user applications. The provided Board Support Package (BSP) for Linux® enables rapid prototyping to help speed up the processor selection process and quickly deliver a demo into the hands of the project stakeholders. The i.MX23 EVK is preconfigured with Linux® (MCIMX23LEVK) to support a wide range of consumer, general embedded and industrial applications

  • Dev Kit Features

    CPU

    • i.MX233 applications processor (169 BGA)
    • 2 x 64MB DDR1
    • 2GB NAND flash
    • SPI flash/EEPROM footprints (default: not populated)
    • ETM support (default: not populated)
    • DC/DC Converter components
    • Li-Ion battery connector

    Peripherals

    • 4.3” WQVGA touch screen LCD display (add-on module)
    • SD/MMC card slot
    • USB host/device
    • 2 application serial ports (default: 1 populated, 1 not populated)
    • Ethernet
    • Navigation keys
    • Mic input, headphone output (jack)
    • Line-in jack
    • Speaker connector
    • 3-axis accelerometer footprint (default: not populated)
    • Composite TV out connector footprint (default: not populated)
    • Expansion port for optional peripheral card (default: not populated)

    Debug

    • Debug serial port
    • JTAG
    • Reset, interrupt, boot switches
    • Debug display/LED’s
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 星期
    • Price: $441.54
    1. 1+$441.54