Microchip Technology MCP1630V-E/MS 电流模式 PWM 控制器
Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Current Mode PWM Controller | |
Current/Voltage Mode PWM Controller | |
Boost|Buck|Flyback | |
1 | |
1000 | |
0(Min) | |
5.9 | |
6.2 | |
6 | |
No | |
No | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
If you are in need of a tool that can regulate the amount of voltage entering your external circuit, look no further than the MCP1630V-E/MS current controller from Microchip Technology. It has single PWM output. This current mode controller supports boost|buck|flyback topology. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 0(Min) %. This device has a maximum of 6 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |