Microchip TechnologyMCP1633-E/MG直流至直流控制器
DC/DC Cntrlr Single-OUT CUK/Flyback/SEPIC/Step Up 2200kHz 16-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 |
EDA / CAD Models |