Microchip TechnologyMCP3425EV数据转换开发电路板和套件
MCP3425 ADC Evaluation Board PICkit Serial Analyzer IDE Automotive AEC-Q100
Compliant | |
3E991 | |
Obsolete | |
8543.70.98.60 | |
Automotive | Yes |
PPAP | Yes |
Evaluation Board | |
MCP342 | |
ADC | |
16 | |
PICkit Serial Analyzer | |
I2C | |
No | |
No |
Break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize with this evaluation board MCP3425EV data conversion development kit from Microchip Technology.
Dev Kit Description
The MCP3425 SOT23-6 Evaluation Board (P/N MCP4725EV) contains a MCP3425 16-bit Delta-Sigma Analog-to-Digital Converter (ADC). The MCP3425 is an 16 bit single channel ADC device with various options. The MCP3425 SOT23-6 Evaluation Board has analog input connection pads and various test pads. The user can connect any sensor input signal to this evaluation board and test the ADC conversion results. The PICkit™ Serial Analyzer’s PC graphic user interface (GUI) provides user’s interface for configuration register bits of the MCP3425 and displays the ADC conversion values.
Dev Kit Features
- Measure sensor voltage
- Test Pins for I2C Interface Signals
- Work with PICKit Serial
Dev Kit Additional Information