Microchip Technology MCP4011-503E/MS 数字电位计
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
产品技术规格
Compliant | |
EAR99 | |
Active | |
MCP4011-503E/MS | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Now easily implement potentiometers with this MCP4011-503E/MS digital potentiometer from Microchip Technology, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
Symbols and Footprints
EDA / CAD Models |