Microchip TechnologyMCP4013T-502E/CH数字电位计
Digital Potentiometer 5kOhm 64POS Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
MCP4013T-502E/CH | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This MCP4013T-502E/CH digital potentiometer from Microchip Technology will be incredibly useful when changing the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |