50% Off
Microchip TechnologyMCP4251-503E/P数字电位计
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
MCP4251-503E/P | |
Automotive | Yes |
PPAP | Yes |
Linear | |
2 | |
256 | |
Volatile | |
50 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
1 | |
Single | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
The MCP4251-503E/P digital potentiometer from Microchip Technology makes it easy to adjust the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |