Microchip TechnologyMCP6024-E/ST运算放大器
Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier MCP6024-E/ST OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device utilizes CMOS technology. This device uses a single power supply.
EDA / CAD Models |