Microchip Technology MCP6034-E/SL 运算放大器
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier MCP6034-E/SL OP amp from Microchip Technology make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 4 channels per chip.
Symbols and Footprints
EDA / CAD Models |