Microchip TechnologyMCP619-I/P运算放大器
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier MCP619-I/P from Microchip Technology in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with biCMOS technology.
EDA / CAD Models |