Microchip TechnologyMCP651-E/SN运算放大器
Op Amp Single GP R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Output | |
0.2@5.5V | |
2.5 | |
3|5 | |
5.5 | |
0.000001(Typ)@5.5V | |
0.000006@5.5V | |
0.005@5.5V@125C | |
9@5.5V | |
Single | |
30@5.5V | |
7.5@5.5V | |
123 | |
0.004@5.5V | |
61 | |
65 | |
65 to 70 | |
50 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
With this general purpose amplifier MCP651-E/SN OP amp from Microchip Technology you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |