Microchip Technology MCP6546RT-I/OT 比较器
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
The easy to use MCP6546RT-I/OT comparator circuit from Microchip Technology picks out the higher analog signal. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply. This device utilizes CMOS technology. It has a single channel per chip.
Symbols and Footprints
EDA / CAD Models |