Microchip TechnologyMCP6547-E/MS比较器
Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Don't miss out on this essential MCP6547-E/MS comparator circuit from Microchip Technology by grabbing one today! It has an open drain output. This comparator has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. Its typical PSRR is 80 dB. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。