Microchip TechnologyMCP6547T-I/MS比较器
Comparator Dual R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
This MCP6547T-I/MS comparator circuit from Microchip Technology outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |