Microchip TechnologyMCP6549-E/SL比较器

Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N Tube

Find out the larger of two input signals with this electronic MCP6549-E/SL comparator circuit from Microchip Technology. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with CMOS technology. Its typical PSRR is 80 dB.

No Stock Available

Quantity Increments of 1 Minimum 342
  • Manufacturer Lead Time:
    4 星期
    • Price: $1.1502
    1. 342+$1.1502
    2. 500+$1.1121
    3. 1000+$1.0925
    4. 2000+$1.0820
    5. 2500+$1.0440