Microchip TechnologyMCP6SX2DM-PCTLTH放大器集成电路开发电路板和套件

MCP6S22/MCP6S92/MCP6SX2 Special Purpose Amplifier Demonstration Board

  • Dev Kit Description

    The MCP6SX2 PGA Thermistor PICtail Demo Board features the MCP6S22 and MCP6S92 Programmable Gain Amplifiers (PGA).
    Two on-board variable resistors allow users to experiment with different designs on the bench. DIP switches on the board select certain resistors (in a binary weighted sequence) to add together, thereby emulating the series resistor in the voltage divider and the thermistor’s change in resistance over temperature.
  • Dev Kit Features

    -All amplifier resistors and capacitors are socketed
    -Supports all Microchip single op amps:
        -8-pin PDIP package (e.g., MCP6021) is socketed
        -8-pin SOIC package can be accommodated
    -Test points for connecting lab equipment
    -Single supply configuration
  • Dev Kit Additional Information

    Datasheet:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21117B.pdf
     
    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    Quick Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdf
     
    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/40051D.pdf
    http://ww1.microchip.com/downloads/en/DeviceDoc/51476a.pdf
    http://ww1.microchip.com/downloads/en/DeviceDoc/51517b.pdf

Import TariffMay apply to this part

4 个零件: 可以今天配送

    Total$11.05Price for 1

    • 可以今天配送

      Ships from:
      美国
      Date Code:
      0726+
      Manufacturer Lead Time:
      26 星期
      Country Of origin:
      中国
      • In Stock: 4
      • Price: $11.05