Microchip TechnologyMCP6V32-E/MS运算放大器
Op Amp Dual Chopper Amplifier R-R I/O 5.5V Medical 8-Pin MSOP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Reduce sound distortion by implementing this zero drift amplifier MCP6V32-E/MS differential amplifier from Microchip Technology into your electronic circuit. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |