Microchip Technology MCP6V32T-E/MS 运算放大器
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
产品技术规格
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Chopper Amplifier | |
Zero Drift Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.008@5.5V | |
1.8 | |
3|5 | |
5.5 | |
0.00013(Typ)@5.5V | |
0.000005@5.5V | |
0.068@5.5V | |
30(Max) | |
Single | |
0.13@5.5V | |
50@5.5V | |
135 | |
0.005@5.5V | |
120 | |
110 | |
105 to 115 | |
0.3 | |
100000 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |