Microchip TechnologyMCP8024-H/PT活动电机控制
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 48-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 |
If you need to control different motor-controlled systems, this 3-phase brushless dc MCP8024-H/PT stepper motor driver, developed by Microchip Technology, can help you. With an output that has a voltage of 12 V, this is power management at its best. The item will be shipped in tray orientation. This device has a minimum operating supply voltage of 6 V and a maximum of 40 V. This motor controller has an operating temperature range of -40 °C to 85 °C.