Reduced Price

Microchip TechnologyMCP9800DM-DL2传感器开发电路板和套件

MCP9800 Temperature and Humidity Sensor Demonstration Board Automotive AEC-Q100

The MCP9800DM-DL2 sensor development board and kit from Microchip Technology provides great support when interfacing microprocessors with different sensors.
  • Dev Kit Description

    The MCP9800 Temp Sensor SEEVAL® 32 Data Logger board is a PCB assembly that uses a PIC10F202 to read Temperature Data using I2C communication from a Microchip MCP9800 Temperature Sensor, and stores that data, also using I2C communication, to a 24LC16B Serial EEPROM. The board can then be placed into a SEEVAL®32 Serial EEPROM Evaluation tool and the content can be read and stored into a .hex file. We have also provided an Excel Spreadsheet that can be used to import the .hex file so that the data may be graphed on your computer screen.
  • Dev Kit Features

    -Standard 100 mil 14-pin header (J2) for easy interface to PICkit™ 1 Flash Starter Kit or custom application
    -7-segment LED display to display temperature in °C or °F
    -Temperature Alert indicating LED
    -Small PCB layout
  • Dev Kit Additional Information

    Datasheet:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21703L.pdf
    http://ww1.microchip.com/downloads/en/DeviceDoc/11187f.pdf
    http://ww1.microchip.com/downloads/en/DeviceDoc/21909d.pdf
    http://ww1.microchip.com/downloads/en/DeviceDoc/41239D.pdf
     
    Selector Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf
     
    Quick Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51894B.pdf
     
    User Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/22027A.pdf
     
    Quick Start Guide:
    http://ww1.microchip.com/downloads/en/DeviceDoc/51338C.pdf

A datasheet is only available for this product at this time.