Mean Well EnterprisesMDR-100-24

AC/DC Power Supply Single-OUT 24V 4A 96W 9-Pin

With this MDR-100-24 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 96 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.

154 个零件: 可以在 2 天内配送

    Total$35.20Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      25 星期
      • In Stock: 154
      • Price: $35.20