LittelfuseMDRR-DT-15-20-USwitch Reed
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This MDRR-DT-15-20-U reed switch from Littelfuse uses an applied magnetic field to switch circuits on and off. This device has a maximum current rating of 0.25. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDRR-DT-15-20-U reed switch has an axial termination style. This product is 52.48 mm long with a diameter of 2.54 mm. The maximum DC voltage rating is 175 VDC.