Murata ManufacturingMEA1D1212SC直流-直流转换器和开关式调节器模块

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Provide the ability to switch between voltages by using this step down MEA1D1212SC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.