30
NewProducts
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
30
NewProducts
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
EMI/RFI 抑制
EMI/RFI 电子
EMI 滤波器
MEA2010L75R0T001 - TDK
Video Transcript
TDK
MEA2010L75R0T001
EMI 滤波器
EMI Filter LC-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8548.00.00.00
Automotive
No
PPAP
No
Number of Terminals
10
Maximum Attenuation (dB)
20(Typ)
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
10VAC|10VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Termination Style
Flat Style
Case Size
0804
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1
Product Height (mm)
0.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$0.2676
1+
$0.2676
20000+
$0.2645