接线及 PCB 连接器
卡边连接器
MEC2-05-01-L-TH1-NP-WT - Samtec
Video Transcript
Samtec
MEC2-05-01-L-TH1-NP-WT
卡边连接器
Conn PCI Express Card Edge SKT 10 POS 2mm Solder ST Thru-Hole Tube
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.57
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
238VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
13.4
Product Depth (mm)
5.6
Product Height (mm)
8.75
Mounting
Through Hole
EDA / CAD Models
库存总量: 1 部件
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
美国
Manufacturer Lead Time:
3 星期
Price: