Murata ManufacturingMEF1S2403SPC直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.15(Max) |
Package Width | 6.15(Max) |
Package Length | 19.65(Max) |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MEF1S2403SPC DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.