BournsMF-LSMF185/33X-2PTC 可自复保险丝
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 33V 40A 1.5W 2.5s 0.045Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Avoid delays in resuming normal operation with this MF-LSMF185/33X-2 PTC resettable fuse from Bourns. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.6(Max) mm tall and 5.44(Max) mm deep.
EDA / CAD Models |