BournsMF-USMF110-2PTC 可自复保险丝
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 1s 0.05Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
With this MF-USMF110-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 0.85(Max) mm tall and 2.8(Max) mm deep.