Switch Slide
MFP 201 N-RA - knitter-switch
Video Transcript
knitter-switch
MFP 201 N-RA
Switch Slide
Switch Slide ON ON DPDT Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Unknown
PPAP
Unknown
Actuator Style
Side Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.35@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<20
Mechanical Life (Cycles)
10000
Actuator Color
Black
Actuator Length (mm)
7
Number of Rows
2
Row Spacing (mm)
2.6
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
4
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Size Type
Miniature
Body Length (mm)
17
Body Depth (mm)
7.5
Body Height (mm)
8
Product Length (mm)
17
Product Depth (mm)
14.5
Product Height (mm)
8
EDA / CAD Models
库存总量: 690 个零件
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
香港
Manufacturer Lead Time:
0 星期
Price: