50% Off
YageoMFR-25FBF52-182K单侧穿孔定值电阻器
Res Metal Film 182K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Yes |
182K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Stability | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
2.4 | |
6.3 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.2 | |
±0.5 | |
N/R | |
N/R | |
N/R | |
Through Hole |
EDA / CAD Models |