欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.21.00.90 |
Automotive | Yes |
PPAP | Unknown |
Resistance Value (Ohm) | 1M |
Tolerance | 1% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.5 (1/2) |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Tape and Reel |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.3 |
Product Weight (g) | 0.215 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 30 |
Mounting | Through Hole |