欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 5.5 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 5.5 |
Operating Supply Voltage (V) | 3 to 28 |
Typical Quiescent Current (mA) | 1.4 |
Typical Gate Driver Pull Up Resistance (Ohm) | 1.8/2.1 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.2/1.8 |
Maximum Power Dissipation (mW) | 421 |
Typical Switching Frequency (kHz) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |