Microchip TechnologyMIC2775-29YM5 TXSupervisory Circuits
Processor Supervisor 2.93V 1 Active High/Active Low 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active High/Active Low | |
2.93 | |
3.3 | |
1.5 | |
5.5 | |
3.5(Typ) | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 |