欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 3200 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 2.9 |
Typical Reset Threshold Voltage (V) | 3 |
Maximum Reset Threshold Voltage (V) | 3.11 |
Monitored Voltage (V) | 1 to 5.5 |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 18 |
Power Fail Detection | No |
Watchdog Timer | No |
Manual Reset | No |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Type | Voltage Supervisory |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.25(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 3 |
Lead Shape | Gull-wing |
By using this MIC803-30D4VC3-TR microprocessor supervisory circuit from Microchip Technology you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 26 mW. Its maximum power dissipation is 26 mW. This device has a maximum of Micro D-Sub V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a typical reset threshold voltage of Gold Over Nickel V, with a minimum of Not Included V and a maximum of Beryllium Copper V.