欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.8 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 630 |
Maximum Continuous Collector Current (A) | 183 |
Maximum Gate Emitter Leakage Current (uA) | 0.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Mounting | Screw |
Package Height | 17 |
Package Width | 62 |
Package Length | 122 |
PCB changed | 19 |
Supplier Package | E3-Pack |
Pin Count | 19 |