欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.8 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 195 |
Maximum Continuous Collector Current (A) | 60 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Mounting | Screw |
Package Height | 17 |
Package Width | 45 |
Package Length | 107.5 |
PCB changed | 24 |
Supplier Package | E2-Pack |
Pin Count | 24 |