欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.29.00.95 |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
产品类别 | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 400 |
Maximum Collector-Emitter Voltage (V) | 250 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.4@0.8A@8A|4@3.2A@16A |
Maximum DC Collector Current (A) | 16 |
Minimum DC Current Gain | 25@8A@5V |
Maximum Power Dissipation (mW) | 250000 |
Maximum Transition Frequency (MHz) | 4(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tray |
Mounting | Through Hole |
Package Height | 8.51(Max) mm |
Package Width | 26.67(Max) mm |
Package Length | 39.37 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
Pin Count | 3 |
Lead Shape | Through Hole |