onsemiMJH11017G达林顿双极型晶体管
Trans Darlington PNP 150V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
150 | |
150 | |
5 | |
3.8@150mA@15A | |
15 | |
2.5@100mA@10A|4@150mA@15A | |
100@15A@5V|400@10A@5V | |
150000 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 21.08(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Amplify your current using ON Semiconductor's PNP MJH11017G Darlington transistor in order to yield a higher current gain. This product's maximum continuous DC collector current is 15 A, while its minimum DC current gain is 100@15A@5 V|400@10A@5V. It has a maximum collector emitter saturation voltage of 2.5@100mA@10A|4@150mA@15A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 3.8@150mA@15A V. Its maximum power dissipation is 150000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.