onsemiMJW18020G通用双极型晶体管
Trans GP BJT NPN 450V 30A 250000mW 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.08(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Add switching and amplifying capabilities to your electronic circuit with this NPN MJW18020G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 250000 mW. This product comes in rail packaging to keep individual parts separated and protected. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 1000 V and a maximum emitter base voltage of 9 V.