HoneywellMLH200PSB01A工业用压力传感器
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage Medical 3-Pin
Compliant | |
EAR99 | |
Active | |
9026.20.40.00 | |
Automotive | No |
PPAP | No |
Sealed Gage | |
0psi to 200psi | |
2000psi | |
1500 to 5000 | |
±0.5 | |
2(Max) | |
0.5 to 4.5 | |
5 | |
6 | |
8 | |
-40 | |
125 | |
1/4-18 NPT | |
Delphi Metri-Pack | |
Gas|Liquid | |
IP65 | |
Mounting | Stud |
Package Height | 55 |
Package Width | 27 |
Package Length | 31.16 |
PCB changed | 3 |
3 | |
Lead Shape | Terminal Stud |