欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Contact Form | Form A |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 1 |
Maximum Carry Current (A) | 1.2 |
Maximum Power Rating (VA) | 20 |
Device Sensitivity Range (AT) | 27 to 48 |
Dielectric Strength | 250VDC |
Maximum Operation Time (ms) | 0.7 |
Maximum Release Time (ms) | 0.2 |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 100 |
Mounting | Through Hole |
Termination Style | Axial |
Seal Location | Contacts |
Seal Description | Hermetic |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Glass Length (mm) | 15.24 |
Product Diameter (mm) | 2.66 |
Product Length (mm) | 56.64 |