EatonMLVB04V18C001压敏变阻器

Var MLV 18VDC 46V to 60V 0402 SMD T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this multilayer varistor MLVB04V18C001 ESD protection device from Eaton for superior protection. This device's maximum clamping voltage is 110 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1 pF.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Ships from:
    美国
    Manufacturer Lead Time:
    12 星期
    • Price: