29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电路保护
电气分配与防护
压敏变阻器
MLVC12V014C350 - Eaton
Video Transcript
Eaton
MLVC12V014C350
压敏变阻器
Var MLV 10VAC/14VDC 35A 20V 1206 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
20
Maximum AC Voltage Rating (V)
10
Maximum DC Voltage Rating (V)
14
Maximum Clamping Voltage (V)
35
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
35
Capacitance Value (pF)
350
Energy (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.1
Product Weight (g)
N/A
Lead Style
N/R
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Ships from:
美国
Manufacturer Lead Time:
84 星期
Price: