onsemiMM5Z2V7T1G齐纳二极管

Diode Zener Single 2.7V 7% 500mW 2-Pin SOD-523 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MM5Z2V7T1G zener diode from ON Semiconductor. Its maximum leakage current is 20 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

6,050 个零件: 可以在 10 天内配送

    Total$0.14Price for 1

    • 可以在 10 天内配送

      Ships from:
      美国
      Date Code:
      1926+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 6,050
      • Price: $0.1400