欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 68 |
Zener Voltage Tolerance | 6% |
Maximum Power Dissipation (mW) | 200 |
Test Current (mA) | 2 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Impedance (Ohm) | 240 |
Maximum Power Dissipation @ 25C (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Typical Voltage Temperature Coefficient | 72.7mV/K |
Mounting | Surface Mount |
Package Height | 0.7(Max) |
Package Width | 0.85(Max) |
Package Length | 1.25(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Pin Count | 2 |
Lead Shape | Flat |